The 74AHC132D is a dual NAND gate IC from Nexperia, featuring a 14-pin R-PDSO-G14 package. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The IC has a supply voltage range of 2V to 5.5V and a propagation delay of 19.5ns. It is a member of the AHC/VHC/H/U/V family and is available in a SOP package.
Nexperia 74AHC132D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 19.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC132D to view detailed technical specifications.
No datasheet is available for this part.