
The 74AHC132D,112 is a dual NAND gate IC with 2 inputs, operating at a supply voltage of 5V. It has a maximum operating temperature of 125°C and a propagation delay of 19.5ns. The device is packaged in a SOT108-1 SOP-14 package, measuring 3.9mm in width and 8.65mm in length. It is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Nexperia 74AHC132D,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 19.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC132D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.