The Nexperia 74AHC132PW is a 14-pin TSSOP NAND gate logic IC with 2 inputs, operating over a supply voltage range of 2 to 5.5V. It features a propagation delay of 19.5ns and is suitable for automotive applications, with a temperature grade of AUTOMOTIVE. The device is packaged in a 4.4mm x 5mm TSSOP-14 package, meeting the JEDEC Package Code R-PDSO-G14.
Nexperia 74AHC132PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 19.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC132PW to view detailed technical specifications.
No datasheet is available for this part.