
The 74AHC138D-Q100J is a 16-channel dual 2-to-1 multiplexer with a propagation delay of 20ns. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 16 terminals and is packaged in a 16-pin R-PDSO-G16 SOP package. It is a logic IC with a supply voltage range of 2V to 5.5V and is part of the AHC/VHC/H/U/V family.
Nexperia 74AHC138D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20 |
| Output Polarity | INVERTED |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC138D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.