The 74AHC138PW is a 16-channel dual-supply 3-state octal multiplexer with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and is available in a TSSOP-16 package. The device operates on a supply voltage range of 2 to 5.5 volts and has a propagation delay of 20 nanoseconds. It can handle a maximum output current of 8 microamperes and has a load capacitance of 50 picofarads. The 74AHC138PW is suitable for use in automotive applications and is compliant with the AEC-Q100 standard.
Nexperia 74AHC138PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 0.08 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC138PW to view detailed technical specifications.
No datasheet is available for this part.