The 74AHC139PW is a dual 2-input multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 16 terminals and a terminal position of dual. The device is packaged in a 4.4mm x 5mm TSSOP-16 package. It is a logic IC type OTHER DECODER/DRIVER with a supply voltage range of 2V to 5.5V. The propagation delay is 18.5ns and the output polarity is inverted. The device is compliant with AEC-Q100.
Nexperia 74AHC139PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AHC |
| Propagation Delay (tpd) | 18.5 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC139PW to view detailed technical specifications.
No datasheet is available for this part.