
The 74AHC139PW-Q100J is a 16-channel dual multiplexer with a supply voltage range of 2 to 5.5V and a propagation delay of 18.5ns. It is packaged in a TSSOP-16 package and is designed for automotive applications, meeting the AEC-Q100 screening level. The device has 16 terminals and operates over a temperature range of -40 to 125°C.
Nexperia 74AHC139PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 18.5 |
| Output Polarity | INVERTED |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC139PW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.