Nexperia 74AHC14BQ-Q100 technical specifications.
| Package/Case | DHVQFN EP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-241VAA |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AHC14BQ-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.