
The 74AHC157D,112 is a 16-pin automotive multiplexer from Nexperia. It operates within a temperature range of -40°C to 125°C and is designed for use with a 5V supply voltage. This device features a propagation delay of 21.5ns and has a true output polarity. The 74AHC157D,112 is packaged in a 16-pin SOP package and is suitable for use in automotive applications.
Nexperia 74AHC157D,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 21.5 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC157D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.