
The 74AHC157D,118 is a 16-pin automotive multiplexer with 2 inputs and 1 output. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 2V to 5.5V. The device features a propagation delay of 16ns and is packaged in a 16-pin R-PDSO-G16 package with a width of 3.9mm and a length of 9.9mm.
Nexperia 74AHC157D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 21.5 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC157D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.