
The 74AHC164D,118 is a 14-bit serial-in parallel-out shift register with a maximum operating temperature of 125°C. It has 14 terminals and a JEDEC package code of R-PDSO-G14. The device is a serial-in parallel-out logic IC with a supply voltage range of 2 to 5.5V and a propagation delay of 20.5ns. It operates at a frequency of at least 85MHz and is suitable for automotive applications.
Nexperia 74AHC164D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 85 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC164D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.