
The 74AHC1G07GV,125 is a 5-pin TSSOP automotive-grade buffer IC from Nexperia. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 12.5ns. The device is designed for use in automotive applications and has a supply voltage range of 2V to 5.5V. It is a single-function device with one input and one output, making it suitable for use in a variety of logic IC applications.
Nexperia 74AHC1G07GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | AHC |
| Propagation Delay (tpd) | 12.5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC1G07GV,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.