
The 74AHC1G07GV-Q100H is a 5-pin dual-input buffer from Nexperia with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a logic IC with a propagation delay of 12.5 nanoseconds and is designed for automotive applications. The device is packaged in a TSOP package and is rated for supply voltages between 2 and 5.5 volts. It is compliant with AEC-Q100 screening level and has a terminal position of dual.
Nexperia 74AHC1G07GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 12.5 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC1G07GV-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.