
The 74AHC1G07GW-Q100H is a single buffer logic IC from Nexperia, featuring a 5-input design with a maximum operating temperature of 125°C. It operates within a supply voltage range of 2V to 5.5V and is compliant with AEC-Q100. The device is packaged in a TSSOP-5 package, measuring 1.25mm in width and 2.05mm in length. It has a propagation delay of 12.5ns and is suitable for use in automotive applications.
Nexperia 74AHC1G07GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 12.5 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC1G07GW-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.