The 74AHC1G08GW is a dual input AND gate from Nexperia, featuring a 5-pin TSSOP package and operating within a -40°C to 125°C temperature range. It is designed for use in automotive applications and supports supply voltages between 2V and 5.5V. With a propagation delay of 16ns, this gate is suitable for high-speed logic applications.
Nexperia 74AHC1G08GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 16 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC1G08GW to view detailed technical specifications.
No datasheet is available for this part.