The Nexperia 74AHC1G08GW,165 is a 5-pin TSSOP packaged logic IC designed for automotive applications. It features a 2-input AND gate with a propagation delay of 16ns. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 5.5V. The IC is part of the AHC/VHC/H/U/V family and is suitable for use in a variety of logic gate applications.
Nexperia 74AHC1G08GW,165 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 16 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC1G08GW,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.