The 74AHC1G125GV is a 5-pin TSSOP automotive bus driver from Nexperia, designed for use in automotive applications. It operates over a temperature range of -40C to 125C and has a supply voltage of 2V to 5.5V. The device has a propagation delay of 14.5ns and is available in a 5-pin TSSOP package. It is a member of the AHC/VHC/H/U/V family of logic ICs and is suitable for use in buffers and line drivers.
Nexperia 74AHC1G125GV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC1G125GV to view detailed technical specifications.
No datasheet is available for this part.