
The 74AHC1G126GV,125 is a 5-pin automotive bus driver from Nexperia with a supply voltage range of 2 to 5.5V and an operating temperature range of -40 to 125°C. It is a single-function logic IC with a propagation delay of 14.5ns. The device is packaged in a plastic SOT-753 package with a width of 1.5mm and a length of 2.9mm.
Nexperia 74AHC1G126GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC1G126GV,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.