
The 74AHC1G32GV-Q100 is a single 2-input OR gate from Nexperia, fabricated using CMOS process technology. It features a 5-pin TSOP package with a maximum length of 3.1mm, width of 1.7mm, and height of 1mm. The device operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The AHC logic family ensures high-speed performance, making it suitable for a variety of digital logic applications.
Nexperia 74AHC1G32GV-Q100 technical specifications.
| Package/Case | TSOP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Logic Family | AHC |
| Logic Function | OR |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AHC1G32GV-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.