8-channel, non-inverting, 3-state CMOS buffer/line driver. Features 8 inputs and 8 outputs with 2 elements per chip. Surface mountable in a 20-pin DHVQFN EP package (4.5 x 2.5 x 0.88 mm) with a 0.5 mm pin pitch. Operating temperature range from -40 °C to 125 °C.
Nexperia 74AHC241BQ,115 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | DHVQFN EP |
| Package Description | Depopulated Heat Sink Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Jedec | MO-241VAC |
| Logic Family | AHC |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia 74AHC241BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.