The 74AHC244BQ is a quad 2-port bus driver from Nexperia with a JEDEC package code of R-PQCC-N20. It operates within a temperature range of -40°C to 125°C and features a propagation delay of 15ns. The device is available in a 20-pin DHVQFN package and is suitable for automotive applications. It can handle supply voltages between 2V and 5.5V and has a true output polarity.
Nexperia 74AHC244BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC244BQ to view detailed technical specifications.
No datasheet is available for this part.