The 74AHC245D is a 20-pin SOP automotive bus transceiver from Nexperia. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for use in automotive applications. The device is a 2-port, 8-bit bus transceiver with a propagation delay of 15ns. It can be supplied with a voltage between 2 and 5.5V. The 74AHC245D is a logic IC type bus transceiver with a terminal position of dual and a JEDEC package code of R-PDSO-G20.
Nexperia 74AHC245D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC245D to view detailed technical specifications.
No datasheet is available for this part.