The 74AHC245PW-Q100 is a dual bus transceiver from Nexperia with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 20-pin TSSOP package and supports a supply voltage range of 2V to 5.5V. The device has a propagation delay of 15ns and is compliant with the AEC-Q100 automotive standard.
Nexperia 74AHC245PW-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC245PW-Q100 to view detailed technical specifications.
No datasheet is available for this part.