
The 74AHC273BQ,115 is an 8-bit D flip-flop with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and a JEDEC package code of R-PQCC-N20. The device is supplied with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 2V. It has a propagation delay of 21.5 nanoseconds and a maximum frequency of 100 MHz.
Nexperia 74AHC273BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 21.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC273BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.