
The 74AHC273BQ-Q100X is an 8-bit positive edge triggered D flip-flop with a supply voltage range of 2V to 5.5V. It has 20 terminals and operates over a temperature range of -40°C to 125°C. The device is packaged in a 20-pin HVQCCN package and is compliant with AEC-Q100. It has a propagation delay of 21.5ns and a maximum frequency of 100MHz.
Nexperia 74AHC273BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 21.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC273BQ-Q100X to view detailed technical specifications.
No datasheet is available for this part.