The Nexperia 74AHC273D-Q100J is an 8-bit D flip-flop integrated circuit with 20 terminals. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a propagation delay of 21.5 ns and a maximum frequency of 100 MHz. It is designed for use in automotive applications and is supplied with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 2V.
Nexperia 74AHC273D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 21.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC273D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.