The 74AHC273PW is an 8-bit D flip-flop with a 5V supply voltage and a maximum operating temperature of 125°C. It has 20 terminals and a dual terminal position. The device is packaged in a 20-pin R-PDSO-G20 package with dimensions of 4.4mm width and 6.5mm length. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications.
Nexperia 74AHC273PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC |
| Propagation Delay (tpd) | 21.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC273PW to view detailed technical specifications.
No datasheet is available for this part.