The 74AHC2G00DC-Q100 is a dual 2-input NAND gate from Nexperia. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has a supply voltage range of 2 to 5.5 volts and features a propagation delay of 14.5 nanoseconds. It is packaged in a VSSOP-8 package with dimensions of 2.3 mm in length and 2 mm in width.
Nexperia 74AHC2G00DC-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC2G00DC-Q100 to view detailed technical specifications.
No datasheet is available for this part.