The 74AHC541D is a dual 8-bit bus driver from Nexperia, operating over a temperature range of -40°C to 125°C. It is designed for use with supply voltages between 2V and 5.5V, with a nominal voltage of 3.3V. The device features a propagation delay of 13.5ns and is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. The 74AHC541D is packaged in a 20-pin SOP package.
Nexperia 74AHC541D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC541D to view detailed technical specifications.
No datasheet is available for this part.