
The Nexperia 74AHC594D,118 is a 16-channel 8-bit serial-in parallel-out shift register with a maximum operating temperature of 125 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 3.9mm x 9.9mm R-PDSO-G16 package and has a pin count of 16. It operates within a supply voltage range of 2 to 5.5 volts and has a propagation delay of 15.1 nanoseconds. The shift register is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Nexperia 74AHC594D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 15.1 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC594D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.