
The 74AHC595 is a 16-bit serial-in parallel-out shift register with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual terminal position and is available in a 16-pin TSSOP package. The device operates from a supply voltage of 2 to 5.5V and has a propagation delay of 20.1ns. It is suitable for use in automotive applications and is compliant with the AEC-Q100 standard.
Nexperia 74AHC595PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20.1 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC595PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.