The Nexperia 74AHC74D-Q100J is a dual D flip-flop logic IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 2V to 5.5V. The device features a propagation delay of 19.5ns and a maximum frequency of 110MHz. It is packaged in a 14-pin SOP package and is compliant with AEC-Q100 screening level.
Nexperia 74AHC74D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 19.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 110 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC74D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.