
The Nexperia 74AHCT00D,112 is a dual NAND gate logic IC with a 5V supply voltage and a propagation delay of 10ns. It is packaged in a 14-pin SOT108-1 package and has a temperature grade of AUTOMOTIVE. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is suitable for use in automotive applications.
Nexperia 74AHCT00D,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT00D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.