
The 74AHCT00D-Q100J is a dual NAND gate IC from Nexperia, featuring a 14-pin SOP package. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a propagation delay of 10ns and supports supply voltages between 4.5V and 5.5V. It is designed for use in automotive applications and is part of the AHCT/VHCT/VT family of logic ICs.
Nexperia 74AHCT00D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT00D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.