The 74AHCT00PW is a 14-pin TSSOP NAND gate logic IC from Nexperia, featuring 4 functions and a supply voltage of 5V. It operates within an automotive temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a propagation delay of 10ns and a maximum output current of 8μA. It also features a Schmitt trigger and a load capacitance of 50pF.
Nexperia 74AHCT00PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10 |
| Max I(ol) | 0.008 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT00PW to view detailed technical specifications.
No datasheet is available for this part.