
The 74AHCT02BQ-Q100X is a 14-input NOR gate from Nexperia, operating within a temperature range of -40°C to 125°C. It features a 14-pin HVQCCN package and is designed for automotive applications, meeting AEC-Q100 standards. The device has a propagation delay of 9.5ns and is powered by a 5V supply voltage, with a tolerance of 4.5V to 5.5V.
Nexperia 74AHCT02BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 9.5 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT02BQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.