
The 74AHCT08D-Q100J is a dual AND gate logic IC from Nexperia, featuring a 14-pin SOP package and operating within a temperature range of -40°C to 125°C. This device is designed for automotive applications and meets the AEC-Q100 screening level. It has a propagation delay of 10ns and is powered by a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The IC is part of the AHCT/VHCT/VT family and is suitable for use in a variety of logic gate applications.
Nexperia 74AHCT08D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT08D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.