Nexperia 74AHCT123AD,112 technical specifications.
| Logic Family | AHCT |
| Logic Function | Monostable Multivibrator |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Maximum High Level Output Current | -8mA |
| Maximum Low Level Output Current | 8mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | SO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AHCT123AD,112 to view detailed technical specifications.
No datasheet is available for this part.