
Automotive-grade quad buffer/line driver with 3-state outputs. Features a 4.5V to 5.5V supply voltage range and a maximum propagation delay of 14.5ns. This HCT family logic IC offers true output polarity and operates across a -40°C to 125°C temperature range. Packaged in a 14-pin QFN (R-PQCC-N14) with dimensions of 2.5mm width and 3mm length.
Nexperia 74AHCT125BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT125BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.