
The 74AHCT125D,112 is a 14-pin dual bus driver IC from Nexperia, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and has a propagation delay of 14.5ns. The device is a member of the HCT family and is compatible with 5V supply voltage. It features 2 ports and 1 bit of functionality, with true output polarity. The IC is packaged in a 14-pin R-PDSO-G14 SOP package, measuring 3.9mm in width and 8.65mm in length.
Nexperia 74AHCT125D,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT125D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.