
The 74AHCT126BQ,115 is a 14-pin quad bus driver from Nexperia with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 9.5ns. The device is packaged in an HVQCCN package and is suitable for use in automotive applications. It features 4 functions and has a true output polarity. The 74AHCT126BQ,115 is designed for use in logic IC applications and is part of the AHCT/VHCT/VT family.
Nexperia 74AHCT126BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT126BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.