
The Nexperia 74AHCT126BQ-Q100 is a 14-channel non-inverting 3-state buffer/line driver in a surface mount DHVQFN EP package. It features a CMOS process technology and a logic family of AHCT. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is designed for use in surface mount applications and is compliant with the AEC-Q100 standard.
Nexperia 74AHCT126BQ-Q100 technical specifications.
| Package/Case | DHVQFN EP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-241VAA |
| Logic Family | AHCT |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AHCT126BQ-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.