The 74AHCT126D is a dual bus driver IC from Nexperia, featuring 14 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 125°C and is compliant with automotive temperature grade. This IC has a propagation delay of 9.5ns and supports supply voltages between 4.5V and 5.5V. It is available in a 14-pin R-PDSO-G14 package with dimensions of 3.9mm in width and 8.65mm in length.
Nexperia 74AHCT126D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT126D to view detailed technical specifications.
No datasheet is available for this part.