The 74AHCT138BQ is a quad 3-state non-inverting buffer with a maximum operating temperature of 125 degrees Celsius. It has 16 terminals and operates within a supply voltage range of 4.5 to 5.5 volts. The device is available in a 16-pin HVQFN package with a width of 2.5mm and a length of 3.5mm. It is designed for automotive applications and has a propagation delay of 14.5ns. The device can handle a maximum output current of 8mA and has a maximum power supply current of 80uA.
Nexperia 74AHCT138BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 14.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 14.5 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 0.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT138BQ to view detailed technical specifications.
No datasheet is available for this part.