
The 74AHCT138BQ-Q100X is a 16-channel quad 2-to-1 multiplexer with a propagation delay of 14.5ns. It operates over a temperature range of -40 to 125°C and is qualified to AEC-Q100. The device is a logic IC with a supply voltage range of 4.5 to 5.5V and is packaged in the HVQCCN package type.
Nexperia 74AHCT138BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 14.5 |
| Output Polarity | INVERTED |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT138BQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.