The 74AHCT157D,118 is a 16-channel dual multiplexer with a propagation delay of 13ns. It operates within a supply voltage range of 4.5-5.5V and is packaged in a SOP-16 format. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It features 2 inputs and 1 output, with a true output polarity. The device is manufactured by Nexperia and is part of the AHCT/VHCT/VT family of logic ICs.
Nexperia 74AHCT157D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 13 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT157D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.