
The 74AHCT1G00GV,125 is a 5-channel NAND gate IC from Nexperia with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a dual-in-line package with a 5-pin TSOP configuration, measuring 1.5mm in width and 2.9mm in length. The IC operates within a supply voltage range of 4.5V to 5.5V and features a propagation delay of 10ns. It is designed for use in automotive applications and is part of the AHCT/VHCT/VT family of logic ICs.
Nexperia 74AHCT1G00GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT1G00GV,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.