The Nexperia 74AHCT1G32GW,125 is a 5-pin automotive OR gate with a maximum operating temperature of 125°C. It has a propagation delay of 10ns and operates within a supply voltage range of 4.5V to 5.5V. The device is packaged in a TSSOP-5 package and is suitable for use in automotive applications. The OR gate has two inputs and a single output, making it suitable for use in digital logic circuits.
Nexperia 74AHCT1G32GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT1G32GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.