The 74AHCT1G86GV,125 is a 5-pin TSSOP packaged XOR gate IC from Nexperia, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and features a propagation delay of 10.5ns. The device is supplied with a nominal voltage of 5V and a maximum voltage of 5.5V, with a minimum supply voltage of 4.5V. This logic IC is part of the AHCT/VHCT family and has 2 inputs.
Nexperia 74AHCT1G86GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR GATE |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT1G86GV,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.