The Nexperia 74AHCT244PW is a dual 4-bit bus driver integrated circuit with a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 10.5ns and is available in a TSSOP-20 package. The device operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The 74AHCT244PW is a logic IC of the AHCT/VHCT/VT family and has two ports with true output polarity. It is designed for use in buffer and line driver applications.
Nexperia 74AHCT244PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHCT244PW to view detailed technical specifications.
No datasheet is available for this part.